Compartimentos EMI de montaje en tablero
MS268-10F-NS
26.8 x 15.6 x 2.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver)
Masach TechProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Shield Type
Drawn-Seamless EMI/RFI Frame
Number of Pieces
2
Material
Nickel Silver
Mounting
Surface Mount
Product Length (mm)
26.8
Product Depth (mm)
15.6
Product Height (mm)
2.5

