Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MS23010FNS|MASACH|simage
MS23010FNS|MASACH|limage
Board Mount EMI Enclosures

MS230-10F-NS

23 x 11.7 x 5mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Shield Type
    Drawn-Seamless EMI/RFI Frame
  • Number of Pieces
    2
  • Material
    Nickel Silver
  • Mounting
    Surface Mount
  • Product Length (mm)
    23
  • Product Depth (mm)
    11.7
  • Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources