Arrow Electronic Components Online
MOS1CT52A1001F|KOA|simage
MOS1CT52A1001F|KOA|limage
Resistori fissi - THT

MOS1CT52A1001F

Res Metal Oxide 1K Ohm 1% 1W ±300ppm/°C Conformal Coated AXL Ammo

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    1
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    70 to 235
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3
  • Product Length (mm)
    9
  • Product Weight (g)
    0.35
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    24
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources