Arrow Electronic Components Online
MM21202116100V1|AIRBORNE|simage
MM21202116100V1|AIRBORNE|limage
Connettori D-Sub

MM-212-021-161-00V1

Conn Micro-D PIN 21 POS 0.635mm Crimp ST Cable Mount 21 Terminal 1 Port

Airborn
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
    Micro-D
  • Gender
    PL
  • Number of Contacts
    21
  • Number of Terminals
    21
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    26
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Electroless Nickel
  • Less Contact
    No
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper Alloy
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione