Ambient Light Sensors
MLX75305KXD-ABA-000-TU
Light to Voltage Ambient Light Sensor Analog 3.3V/5V 8-Pin SO Automotive AEC-Q100
MelexisSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Sensor Type
Light to Voltage
Peak Wavelength (nm)
1000(Max)
Maximum Fall Time (ns)
22000
Typical Fall Time (ns)
10000
Maximum Rise Time (ns)
22000
Typical Rise Time (ns)
10000
Output Type
Analog
High Level Output Voltage (V)
4.95
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (uA)
2000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.47
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8