Arrow Electronic Components Online
MKT1820533255|VISHAY|simage
MKT1820533255|VISHAY|limage
Condensatori a film

MKT1820533255

Cap Film 3.3uF 250V PET 10%( 26.5 X 12.5 X 20mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Capacitor
  • Capacitance Value
    3.3uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Special Features
    High Temperature|Radial Potted Type
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 12.5 X 20
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    12.5(Max)
  • Product Height (mm)
    20(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    20(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione