Arrow Electronic Components Online
MKP1848710454Y5|VISHAY|simage
MKP1848710454Y5|VISHAY|limage
Condensatori a film

MKP1848710454Y5

Cap Film 100uF 450V PP 5%( 57.5 X 45 X 45mm) Wound 52.5mm 0.0025 Ohm 105°C Automotive AEC-Q200 Bulk

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Link Capacitor
  • Capacitance Value
    100uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.0025
  • Dielectric
    PP
  • Special Features
    High Peak Current|Low ESR
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Terminal Pitch (mm)
    52.5
  • Size (mm)
    57.5 X 45 X 45
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    45
  • Product Height (mm)
    45
  • Product Weight (g)
    120
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    45

Documentazione e Risorse

Schede tecniche
Risorse di progettazione