Arrow Electronic Components Online
MKDSP32|PHENX_CO|simage
MKDSP32|PHENX_CO|limage
Blocchi terminali connettore

MKDSP 3/ 2

Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Cardboard

PHOENIX CONTACT
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    3.873
  • Product Length (mm)
    10
  • Product Depth (mm)
    16
  • Product Height (mm)
    18
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione