Connector Headers and PCB Receptacles
MK 01 04 G
Conn Socket Strip F 4 POS 2.54mm Solder ST Thru-Hole
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
F
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
60VDC
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Depth (mm)
2.54
Product Height (mm)
4.05
Mounting
Through Hole

