Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Application
Adapter|Battery Charger|Monitor|Power Supply
Fuse Size (mm)
5 X 15
Current Rating (A)
0.25
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.34
Typical Melting I2t (A²S)
0.53
Typical Cold Resistance (Ohm)
2.27
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
15
Product Diameter (mm)
5.5
Fuse Material
Glass
Mounting
Through Hole