Arrow Electronic Components Online
MICCR33K02|FASTRON|simage
MICCR33K02|FASTRON|limage
Induttori con piombo

MICC-R33K-02

Choke Wirewound 330nH 10% 1MHz 35Q-Factor Phenolic 830mA 200mOhm DCR AXL Ammo

FASTRON
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Phenolic
  • Inductance (H)
    0.33u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.83
  • Maximum DC Resistance (Ohm)
    0.2
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    25.2M
  • Minimum Self Resonant Frequency (Hz)
    330M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    3.3
  • Maximum Product Length (mm)
    7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione