Arrow Electronic Components Online
MIC94355SYMTTR|MICROCHP|simage
MIC94355SYMTTR|MICROCHP|limage
Regolatori lineari

MIC94355-SYMT-TR

LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin UDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1(Typ)
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    3.6
  • Maximum Dropout Voltage @ Current (V)
    0.2@500mA
  • Line Regulation
    0.1%(Typ)
  • Load Regulation
    10mV(Typ)
  • Junction to Ambient
    92°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources