Cordoni in ferrite
MFBW1V1608-600-R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 0.12Ohm DCR 0603 T/R
EatonSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
60
Maximum DC Current (A)
1
Tolerance
25%
Maximum DC Resistance (Ohm)
0.12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1