Arrow Electronic Components Online
MF14DC10R0F|KOA|simage
MF14DC10R0F|KOA|limage
Resistori fissi - THT

MF1/4DC10R0F

Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

KOA Speer Electronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.5
  • Product Length (mm)
    9.5
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    30
  • Diameter Tolerance (mm)
    ±0.4
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione