Connettori bordo scheda
MEC6-150-02-L-DV-A-K
Conn Card Edge SKT 100 POS 0.635mm Solder ST SMD Tray
SamtecSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.57
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Mounting Styles
Alignment Pin
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
185VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
36.52
Product Depth (mm)
8.8
Product Height (mm)
8.85
Mounting
Surface Mount