Arrow Electronic Components Online
ME90A1803F01|SLPOWER|simage
ME90A1803F01|SLPOWER|limage
Adattatori esterni plug-in

ME90A1803F01

Plug-In Adapter Single-OUT 18V 5A 90W

SL Power / Advanced Energy
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    18
  • Output Current (A)
    5(Typ)
  • Output Power (W)
    90(Typ)
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    5%(Typ)
  • Typical Inrush Current (A)
    60(Max)@264VAC
  • Maximum Input Current (A)
    2@115VAC|1@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20(Min)@100VAC
  • Efficiency (%)
    88(Typ)
  • Input Connector Type
    IEC 60320 C14
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.5
  • Power Indicator
    No
  • Ripple and Noise
    180mV
  • Protection
    Overload|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Desktop
  • Package Height
    34
  • Package Width
    65.5
  • Package Length
    150.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione