Induttori montati su superficie
MDWK4040T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 2.5A 0.107Ohm DCR 1515 T/R
TAIYO YUDENProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.5
Maximum Saturation Current (A)
3.5
Maximum DC Resistance (Ohm)
0.107
Quality Test Frequency (Hz)
1M
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.2
Mounting
Surface Mount
Maximum Product Depth (mm)
4.2
Maximum Product Height (mm)
2