Arrow Electronic Components Online
MD50CV|SAMESKY|simage
MD50CV|SAMESKY|limage
Connettori circolare

MD-50CV

Conn Circular DIN SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port

Same Sky (formerly CUI Devices)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8536.69.40.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Silver
  • Maximum Current Rating (A)
    2/1
  • Maximum Voltage Rating
    12VDC|100VAC(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    17
  • Product Depth (mm)
    13

Documentazione e Risorse

Schede tecniche
Risorse di progettazione