Product Technical Specifications
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Packaging
Box
Mounting
Screw
Package Height
29.95
Package Width
20.8
Package Length
92
PCB changed
5
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
5