Arrow Electronic Components Online
MCIMX7S5EVK08SC|NXP|simage
MCIMX7S5EVK08SC|NXP|limage
Reduced Price
Processori per applicazioni e SOC

MCIMX7S5EVK08SC

SOC i.MX 7Solo ARM Cortex A7/ARM Cortex M4 488-Pin MAP-BGA Tray

NXP Semiconductors
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A992
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 7Solo
  • Device Core
    ARM Cortex A7|ARM Cortex M4
  • Maximum Clock Rate (MHz)
    800
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    96KB
  • RAM Size
    256KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • Watchdog
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • UART
    7
  • Data Cache Size
    16KB|32KB
  • USB
    2
  • Instruction Cache Size
    32KB|16KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    1
  • Programmability
    Yes
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.87(Max) mm
  • Package Width
    12 mm
  • Package Length
    12 mm
  • PCB changed
    488
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    488

Documentazione e Risorse

Schede tecniche
Risorse di progettazione