Processori per applicazioni e SOC
MCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 400-Pin MAP-BGA Tray
NXP SemiconductorsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992c.
Stato del componente
Active
Codice HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX25
Device Core
ARM926EJ-S
Maximum Clock Rate (MHz)
400
Data Bus Width (bit)
32
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Interface Type
CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB
SPI
2
I2C
3
I2S
2
UART
5
Data Cache Size
16KB
USB
2
Instruction Cache Size
16KB
USART
0
CAN
2
PCI
0
Ethernet
1
Programmability
No
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.18
Package Width
17
Package Length
17
PCB changed
400
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
400
Lead Shape
Ball

