Arrow Electronic Components Online
MC908AS60ACFUE|NXP|simage
MC908AS60ACFUE|NXP|limage
Microcontroller - MCU

MC908AS60ACFUE

MCU 8-bit HC08 CISC 60KB Flash 5V 64-Pin PQFP Tray

NXP Semiconductors
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    LTB
  • Codice HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    HC08
  • Instruction Set Architecture
    CISC
  • Device Core
    HC08
  • Core Architecture
    HC08
  • Maximum CPU Frequency (MHz)
    8.4
  • Maximum Clock Rate (MHz)
    8.4
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    60KB
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    SCI/SPI
  • Number of I/Os
    52
  • No. of Timers
    8
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    15
  • ADC Resolution (bit)
    8
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    14.1(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione