Microprocessori
MC68EN360ZQ25VL
MPU ColdFire M683xx Processor RISC 32bit 25MHz 357-Pin BGA Tray
NXP SemiconductorsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
3A991a.2.
Stato del componente
Obsolete
Codice HTS
8542.31.00.01
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Family Name
ColdFire M683xx Processor
Instruction Set Architecture
RISC
Device Core
CPU32
Core Architecture
ColdFire
Number of CPU Cores
1
Data Bus Width (bit)
32
On-Chip Memory
2.5KB/RAM
Maximum Speed (MHz)
25
Interface Type
SPI/UART
UART
1
USART
0
USB
0
Multiply Accumulate
No
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Ethernet Speed
10Mbps
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.82(Max)
Package Width
25
Package Length
25
PCB changed
357
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
357
Lead Shape
Ball