Arrow Electronic Components Online
MC100H642FNR2G|ONSEMI|simage
MC100H642FNR2G|ONSEMI|limage
Buffer del clock e driver

MC100H642FNR2G

Clock Divider 2-IN TTL 28-Pin PLCC T/R

onsemi
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Divider
  • Fanout
    1:8
  • Input Logic Level
    PECL|TTL
  • Output Logic Level
    TTL
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.69(Min) mm
  • Package Width
    11.58(Max) mm
  • Package Length
    11.58(Max) mm
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione