Arrow Electronic Components Online
MBDX10DRIO|SUPERM|simage
MBDX10DRIO|SUPERM|limage
Schede madri e computer a scheda singola

MBD-X10DRI-O

Motherboard, Intel CPU 3TB DDR4 10Mbps/100Mbps/1000Mbps

Super micro Computer, Inc
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • Codice HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Motherboard
  • Form Factor
    EATX
  • Processor Type
    Intel
  • Chipset Type
    Intel C612
  • BIOS
    AMI 128Mb
  • Number of System Memory
    16
  • System Memory Socket Type
    LRDIMM|RDIMM
  • System Memory Maximum Size
    3TB
  • System Memory Type
    DDR4
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I350
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Card Number of Connectors
    3
  • USB
    11
  • SATA
    10
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    35
  • Product Length (mm)
    330
  • Product Depth (mm)
    305

Documentazione e Risorse

Schede tecniche
Risorse di progettazione