Arrow Electronic Components Online
MBC1501T24G|BELPOWER|simage
MBC1501T24G|BELPOWER|limage
Alimentatori AC-DC

MBC150-1T24G

AC/DC Power Supply Single-OUT 24V 4.17A 110W Medical

Bel Power Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    4.17
  • Output Power (W)
    110
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    390
  • Minimum Isolation Voltage
    5900VDC
  • Line Regulation
    0.5%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    1.7
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    86(Min)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    33.64(Max)
  • Package Width
    50.8
  • Package Length
    101.6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione