Arrow Electronic Components Online
MB91248SZPFVGS199E1|INFINEON|simage
MB91248SZPFVGS199E1|INFINEON|limage
Microcontroller - MCU

MB91248SZPFV-GS-199E1

MCU 32-bit FR60 RISC 256KB Flash 5V 144-Pin LQFP

Infineon Technologies AG
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Codice HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FR60
  • Instruction Set Architecture
    RISC
  • Device Core
    FR60
  • Maximum CPU Frequency (MHz)
    32
  • Maximum Clock Rate (MHz)
    32
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    16KB
  • Maximum Expanded Memory Size
    4GB
  • Programmability
    Yes
  • Interface Type
    UART
  • No. of Timers
    3
  • Number of ADCs
    1
  • ADC Channels
    32
  • ADC Resolution (bit)
    10
  • LCD Segments
    128
  • USART
    0
  • UART
    4
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Watchdog
    1
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144

Documentazione e Risorse

Schede tecniche
Risorse di progettazione