Arrow Electronic Components Online
MB03TA0910SN072|AMPHENOL|simage
MB03TA0910SN072|AMPHENOL|limage
Connettori circolare

MB03TA09-10SN(072)

Micro Bayonet Connector Micro-B

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    22-26
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Zinc Nickel
  • Housing Color
    Gray
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP54
  • Packaging
    Reel

Documentazione e Risorse

Schede tecniche
Risorse di progettazione