Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
-82.9dB@4W@4Ohm
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Dual Supply Voltage (V)
1.71|2.4|3
Typical Dual Supply Voltage (V)
1.8|3|5|9|12|15|18
Maximum Dual Supply Voltage (V)
1.89|5.5|22
Maximum Quiescent Current (mA)
2.5@1.8V/4.5@3.3V/5@14V/8.25@1.8V
Power Supply Type
Quad
Typical Output Power x Channels @ Load (W)
34.5x2@8Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.42
Package Width
2.14
Package Length
3.38
PCB changed
40
Supplier Package
WLP
Pin Count
40