Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.01%@1W@4Ohm|0.009%@0.7W@8Ohm
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
3.35@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
3.2x1@4Ohm
Maximum Power Dissipation (mW)
1096
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
1.35
Package Length
1.44
PCB changed
9
Supplier Package
WLP
Pin Count
9