Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MAX9792CETI+T|ADI|limage
MAX9792CETI+T|ADI|simage
Audio Amplifiers

MAX9792CETI+T

Audio Amp Headphone/Speaker 2-CH Stereo 3.7W Class-D 28-Pin TQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.04%@8Ohm@500mW|0.006%@32Ohm@100mW
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    1700
  • Minimum Dual Supply Voltage (V)
    2.7
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    24@5V@-40C to 85C
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    3.7x2@3Ohm|0.18x2@32Ohm
  • Maximum Power Dissipation (mW)
    2286
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources