Arrow Electronic Components Online
MAX913CSA+|ADI|simage
MAX913CSA+|ADI|limage
Linear Comparators

MAX913CSA+

Comparator Single 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Precision Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Process Technology
    <2.5um
  • Typical CMRR (dB)
    110
  • Typical PSRR (dB)
    100
  • Maximum Propagation Delay Time (ns)
    14
  • Output Type
    Complementary TTL
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Maximum Single Supply Voltage (V)
    14
  • Maximum Dual Supply Voltage (V)
    ±7
  • Typical Voltage Gain (dB)
    70.88
  • Typical Voltage Gain Range (dB)
    70 to 90
  • Maximum Input Bias Current (uA)
    5@±5V
  • Maximum Supply Current (mA)
    6(Typ)@5V/-1(Typ)@-5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Maximum Power Dissipation (mW)
    471
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources