Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
1
Rail to Rail
No
Process Technology
<2.5um
Typical CMRR (dB)
95
Typical PSRR (dB)
82
Maximum Propagation Delay Time (ns)
9
Output Type
TTL
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
5@5.5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
5.5
Typical Voltage Gain (dB)
69.54
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
0.5(Typ)@5V
Typical Output Current (mA)
40(Max)
Maximum Quiescent Current (mA)
2.1@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
696
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

