Arrow Electronic Components Online
MAX774ESA+T|ADI|simage
MAX774ESA+T|ADI|limage
Controller DC-DC

MAX774ESA+T

DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Inverting
  • Output Voltage (V)
    -5
  • Maximum Switching Frequency (kHz)
    300
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    16.5
  • Operating Supply Voltage Range (V)
    3 to 16.5
  • Maximum Supply Current (mA)
    0.1
  • Maximum Power Dissipation (mW)
    471
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources