Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of I/Os
28
Manual Reset
No
Interface Type
I2C|SPI
Interface Speed (kHz)
26000
I2C Bus Interface Mode
Standard
Process Technology
3um
Interrupt Output
Yes
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
18
Maximum Source Current per Bit (mA)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
40
Lead Shape
No Lead