Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
1
Control Method
Linear|PWM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Interface Type
2-Wire|I²C|SMBUS
Number of Supported Fans
2
Over Temperature Alert
No
Maximum Temperature Accuracy (°C)
±1
System Shutdown
Yes
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
16
Lead Shape
No Lead

