Arrow Electronic Components Online
MAX6602UE9A+|ADI|simage
MAX6602UE9A+|ADI|limage
Sensori di temperatura e umidità

MAX6602UE9A+

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin TSSOP Tube

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    11
  • Accuracy
    ±1°C(Max)/±3°C(Max)
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1000
  • Maximum Power Dissipation (mW)
    888.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione