Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
PCIe Generation
Gen1|Gen2
Number of Lanes
2
Number of Channels
8
Bandwidth (Gbps)
5
Process Technology
3um
Typical Single Supply Voltage (V)
3.3
Maximum Power Dissipation (W)
2.8571
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.5
Package Length
9
PCB changed
42
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
42
Lead Shape
No Lead