Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MAX44246EVKIT#|ADI|limage
MAX44246EVKIT#|ADI|simage
Amplifier IC Development Boards and Kits

MAX44246EVKIT#

MAX44246 OP Amp Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MAX44246
  • Supported Device Technology
    OP Amp
  • Operating Supply Voltage Range (VDC)
    2.7 to 18|36(Typ)
  • Typical Supply Current (A)
    0.01

Documentation and Resources

Datasheets
Design resources