Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MAX2057ETX+|ADI|simage
MAX2057ETX+|ADI|limage
Amplificadores RF

MAX2057ETX+

RF Amp Single VGA 2.7GHz 5.25V 36-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A991.g
  • Estatus de pieza
    Active
  • Código HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Variable Gain Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2700
  • Typical Gain Flatness (dB)
    0.5
  • Typical Power Gain (dB)
    15.5@2100MHz
  • Typical Output Power (dBm)
    23.8@2100MHz
  • Typical Output Intercept Point (dBm)
    37@2100MHz
  • Maximum Reverse Isolation (dB)
    37(Typ)@2100MHz
  • Maximum Input Return Loss (dB)
    18(Typ)@2100MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@2100MHz
  • Typical Noise Figure (dB)
    6@2100MHz
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    180(Typ)@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources