Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MAX1792EUA18+T|ADI|simage
MAX1792EUA18+T|ADI|limage
Linear Regulators

MAX1792EUA18+T

LDO Regulator Pos 1.25V to 5V1.8V 0.5A 8-Pin uMAX EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    1.25 to 5|1.8
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    0%/V(Typ)
  • Load Regulation
    0.4%(Typ)
  • Maximum Power Dissipation (mW)
    1300
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.05(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources