Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MAX17603AUA+|ADI|originalImage
MAX17603AUA+|ADI|limage
Gate driver e Driver di potenza

MAX17603AUA+

Driver 4A 2-OUT High Speed Inv 8-Pin uMAX EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    40(Typ)
  • Maximum Fall Time (ns)
    25(Typ)
  • Maximum Propagation Delay Time (ns)
    7(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    12(Typ)
  • Typical Input Low Threshold Voltage (V)
    2(Max)
  • Typical Input High Threshold Voltage (V)
    4.25(Min)
  • Peak Output Current (A)
    4(Typ)
  • Output Resistance (Ohm)
    0.91
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Special Features
    Thermal Shutdown Protection
  • Maximum Turn-On Delay Time (ns)
    12(Typ)
  • Maximum Turn-Off Delay Time (ns)
    12(Typ)
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.05(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources