Arrow Electronic Components Online
MAX1747EUP+T|ADI|simage
MAX1747EUP+T|ADI|limage
Pompe di carica

MAX1747EUP+T

Charge Pump STPUP/STPDN 4.5V to 5.5V/35V/-35V 200mA 20-Pin TSSOP T/R

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up/Step Down
  • Output Type
    Adjustable
  • Output Voltage (V)
    4.5 to 5.5|35(Max)|-35(Min)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Power Dissipation (mW)
    879
  • Output Current (mA)
    200(Min)
  • Maximum Switching Frequency (kHz)
    200 to 2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione