Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up
Output Type
Adjustable
Output Voltage (V)
4 to 11
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.16
Maximum Power Dissipation (mW)
571
Output Current (mA)
45(Max)
Maximum Switching Frequency (kHz)
18.6
Efficiency (%)
99.9(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

