Arrow Electronic Components Online
MAX16819ATT+T|ADI|simage
MAX16819ATT+T|ADI|limage
Driver LED

MAX16819ATT+T

LED Driver 425uA Supply Current 6-Pin TDFN EP T/R

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Process Technology
    0.8um
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    28
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Supply Current (uA)
    425
  • Low Level Output Current (uA)
    1000000(Typ)
  • High Level Output Current (uA)
    50000(Typ)
  • Maximum Power Dissipation (mW)
    1454
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione