Arrow Electronic Components Online
MAL217058101E3|VISHAY|simage
MAL217058101E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL217058101E3

Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 0.445A 4000h 105°C Bulk Automotive AEC-Q200

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.26@20°C@100kHz|1.86@-40°C@100kHz
  • IR (mA)
    0.445
  • IL (uA)
    66@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12
  • Product Weight (g)
    1.6
  • Lead Diameter (mm)
    0.6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione