Arrow Electronic Components Online
MAL214699601E3|VISHAY|simage
MAL214699601E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL214699601E3

Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.75A 1500h 125°C T/R Automotive AEC-Q200

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.15@20°C@100kHz|1.35@-40°C@100kHz
  • IR (mA)
    0.75
  • IL (uA)
    55@2Min
  • Lifetime (h)
    1500
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione