Arrow Electronic Components Online
MAL210129472E3|VISHAY|simage
MAL210129472E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL210129472E3

Cap Aluminum Lytic 4700uF 100V 20% (35 X 105mm) Clamp Mount Screw 0.026 Ohm 7.9A 10000h 85°C Bulk

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • ESR (Ohm)
    0.026
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.016@20°C@20kHz
  • IR (mA)
    7.9
  • IL (uA)
    940@5Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    35 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    35
  • Product Height (mm)
    105
  • Product Weight (g)
    130

Documentazione e Risorse

Schede tecniche
Risorse di progettazione