Arrow Electronic Components Online
M850491819N03|AMPHENOL|simage
M850491819N03|AMPHENOL|limage
Backshells

M85049/1819N03

EMI/RFI Environmental Backshell 180° 19 Shell Size Electroless Nickel Aluminum Alloy Spin

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    9.53
  • Shell Size
    19
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Coupling
    Spin
  • Style
    EMI/RFI Environmental Backshell
  • Product Diameter (mm)
    35.56

Documentazione e Risorse

Schede tecniche
Risorse di progettazione