Arrow Electronic Components Online
M8504912409W|GLENAIR|simage
M8504912409W|GLENAIR|limage
Backshells

M85049/124-09W

Strain Relief Clamp 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock

Glenair
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    5.6
  • Shell Size
    9
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Strain Relief Clamp
  • Product Length (mm)
    26.7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione